Technical documents
Specifications
Brand
EschenbachMagnification Power
5X
Magnifier Type
Pocket Magnifying Glass
Optical Power
20dioptre
Lens Diameter
30mm
Country of Origin
Germany
Product details
Eschenbach 5 x Magnifier
Professional sliding cover magnifier as used in the BBC Series Sherlock. Innovative design provides protection for the lens when closed and handles when opened. Supplied in black case.
30 mm Lens size
ABS plastic case
Black case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EschenbachMagnification Power
5X
Magnifier Type
Pocket Magnifying Glass
Optical Power
20dioptre
Lens Diameter
30mm
Country of Origin
Germany
Product details
Eschenbach 5 x Magnifier
Professional sliding cover magnifier as used in the BBC Series Sherlock. Innovative design provides protection for the lens when closed and handles when opened. Supplied in black case.
30 mm Lens size
ABS plastic case
Black case