ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 287-4338Brand: ERNIManufacturers Part No.: 244629-E
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Current Rating

1.6A

Series Number

244629-E

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

P.O.A.

ERNI SMC Series Vertical Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ERNI

Series

SMC

Pitch

1.27mm

Number Of Contacts

26

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Current Rating

1.6A

Series Number

244629-E

Country of Origin

Slovenia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more