ERG 8 Way Through Hole DIP Switch 8PST

RS Stock No.: 334-836Brand: ERGManufacturers Part No.: ED57571
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

United Kingdom

Product details

Through Panel Switches

Allows for through panel mounting from the edge of the PCB
1μm hard gold plating contact gives high reliability in low level circuits
Base and tape sealed for flow soldering and solvent/aqueous washing
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
₪ 39.15Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ERG 8 Way Through Hole DIP Switch 8PST

P.O.A.

ERG 8 Way Through Hole DIP Switch 8PST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
₪ 39.15Each (ex VAT)

Technical documents

Specifications

Brand

ERG

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

1 A@ 100 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +100°C

Country of Origin

United Kingdom

Product details

Through Panel Switches

Allows for through panel mounting from the edge of the PCB
1μm hard gold plating contact gives high reliability in low level circuits
Base and tape sealed for flow soldering and solvent/aqueous washing
Non switching rating: 5A @ 100Vac
Contact resistance: 10mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ERG 8 Way Through Hole DIP Switch 8PST
₪ 39.15Each (ex VAT)