Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Epson ET-2850 Wireless Inkjet Printer

RS Stock No.: 196-7776Brand: EpsonManufacturers Part No.: ET2850
brand-logo
View all in Desktop Printers

Technical documents

Specifications

Brand

Epson

Print Resolution B&W

5760 x 1440dpi

Printer Type

Inkjet Printer

Print Resolution Colour

5760 x 1440dpi

Maximum Print Speed Colour

15ppm

Wireless

Yes

Automatic Duplex Printing

Yes

Dimensions

347 x 375 x 187mm

Depth

347mm

Height

187mm

Width

272mm

Model

ET-2850

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Epson ET-2850 Wireless Inkjet Printer

P.O.A.

Epson ET-2850 Wireless Inkjet Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Epson

Print Resolution B&W

5760 x 1440dpi

Printer Type

Inkjet Printer

Print Resolution Colour

5760 x 1440dpi

Maximum Print Speed Colour

15ppm

Wireless

Yes

Automatic Duplex Printing

Yes

Dimensions

347 x 375 x 187mm

Depth

347mm

Height

187mm

Width

272mm

Model

ET-2850

Country of Origin

Philippines