Technical documents
Specifications
Brand
EplaxOutput Voltage
±15V dc
Output Current
1A
Power Rating
30W
Number of Outputs
2
Input Voltage
94 → 253V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
128.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+75°C
Country of Origin
Germany
Product details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL
₪ 2,457.48
₪ 2,457.48 Each (ex VAT)
₪ 2,875.25
₪ 2,875.25 Each (inc. VAT)
1
₪ 2,457.48
₪ 2,457.48 Each (ex VAT)
₪ 2,875.25
₪ 2,875.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 2,457.48 |
5 - 9 | ₪ 2,371.10 |
10 - 24 | ₪ 2,281.22 |
25 - 49 | ₪ 2,187.36 |
50+ | ₪ 2,089.86 |
Technical documents
Specifications
Brand
EplaxOutput Voltage
±15V dc
Output Current
1A
Power Rating
30W
Number of Outputs
2
Input Voltage
94 → 253V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
162mm
Width
128.5mm
Depth
40.24mm
Efficiency
80%
Minimum Temperature
0°C
Weight
850g
Maximum Temperature
+75°C
Country of Origin
Germany
Product details
30, 60 & 120W Selectable Input, Single/Multi Output, PK Series
Switch mode Euro-modular power supplies for use in 19in subracks to DIN 41494
Switchable input Voltage
In-built EMI filter to VDE level B
Adjustable output voltage ±10%
Short circuit protection
Overvoltage protection
Approvals
UL