Technical documents
Specifications
Brand
EpcosKit Includes
Cubic Coil with Ferrite Core
Number of Pieces
20
Maximum Inductance
820nH
Minimum Inductance
2.7nH
Product details
Epcos B82496X001 SIMID (0805) Inductor Kit
SMT inductor kit comprised of the most common values, suitable for research and development (R&D).
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C to +125°C
Surface Mount Inductors and Chokes
₪ 814.64
₪ 814.64 Each (ex VAT)
₪ 953.13
₪ 953.13 Each (inc. VAT)
1
₪ 814.64
₪ 814.64 Each (ex VAT)
₪ 953.13
₪ 953.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EpcosKit Includes
Cubic Coil with Ferrite Core
Number of Pieces
20
Maximum Inductance
820nH
Minimum Inductance
2.7nH
Product details
Epcos B82496X001 SIMID (0805) Inductor Kit
SMT inductor kit comprised of the most common values, suitable for research and development (R&D).
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C to +125°C