Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 250mA Idc Q:20

RS Stock No.: 801-9670Brand: EPCOSManufacturers Part No.: B82498B1681J000
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

680 nH

Maximum dc Current

250mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

500mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

450MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 250mA Idc Q:20
Select packaging type

P.O.A.

EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 250mA Idc Q:20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Inductance

680 nH

Maximum dc Current

250mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

500mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

450MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more