EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC

RS Stock No.: 166-0203Brand: EPCOSManufacturers Part No.: B82145A1106J000
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Epcos

Inductance

10 mH

Maximum dc Current

110mA

Mounting Type

Axial

Maximum DC Resistance

35Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

350kHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Terminal Type

Axial Leaded

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

50

Country of Origin

Hungary

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 6,086.85

₪ 6,086.85 Each (On a Reel of 1250) (ex VAT)

₪ 7,121.61

₪ 7,121.61 Each (On a Reel of 1250) (inc. VAT)

EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC

₪ 6,086.85

₪ 6,086.85 Each (On a Reel of 1250) (ex VAT)

₪ 7,121.61

₪ 7,121.61 Each (On a Reel of 1250) (inc. VAT)

EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Inductance

10 mH

Maximum dc Current

110mA

Mounting Type

Axial

Maximum DC Resistance

35Ω

Tolerance

±5%

Diameter

6.5mm

Length

12mm

Dimensions

6.5 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

350kHz

Lead Pitch

15mm

Series

HLBC

Lead Diameter

0.8mm

Terminal Type

Axial Leaded

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+20°C

Minimum Quality Factor

50

Country of Origin

Hungary

Product details

Epcose B82145A HLCB Series RF Chokes

Epcos B82145A HLBC series RF chokes are suitable for application in interference suppression, decuopling, energy saving lamps and entertainment electronics. These high current large bobbin core inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

Suitable for wave soldering
High rated current at high inductance ratings
Terminals are radially bent to 5mm lead spacing
Terminals are electroplated with nickel and pure tin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more