EPCOS, CT/B Multilayer Varistor 500pF 2.5A, Clamping 110V, Varistor 68V, 1210 (3225M)

RS Stock No.: 775-2809PBrand: EPCOSManufacturers Part No.: B72530T0400K062
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

110V

Clamping Current

2.5A

Material

Ceramic

Energy

2.3J

Series

CT/B

Maximum Surge Current

250A

Capacitance

500pF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 1.7mm

Country of Origin

Hrvatska

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in

₪ 84.00

₪ 1.68 Each (Supplied on a Reel) (ex VAT)

₪ 98.28

₪ 1.966 Each (Supplied on a Reel) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 500pF 2.5A, Clamping 110V, Varistor 68V, 1210 (3225M)
Select packaging type

₪ 84.00

₪ 1.68 Each (Supplied on a Reel) (ex VAT)

₪ 98.28

₪ 1.966 Each (Supplied on a Reel) (inc. VAT)

EPCOS, CT/B Multilayer Varistor 500pF 2.5A, Clamping 110V, Varistor 68V, 1210 (3225M)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Epcos

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

110V

Clamping Current

2.5A

Material

Ceramic

Energy

2.3J

Series

CT/B

Maximum Surge Current

250A

Capacitance

500pF

Length

3.2mm

Depth

2.5mm

Package/Case

1210 (3225M)

Dimensions

3.2 x 2.5 x 1.7mm

Country of Origin

Hrvatska

Product details

CT Series

Surface mount chip varistor

Nickel barrier termination

You may be interested in