Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EPCOS PM 62/49 Transformer Ferrite Core, 315nH, For Use With DC DC converter

RS Stock No.: 167-8338Brand: EPCOSManufacturers Part No.: B65684A0315A027
brand-logo
View all in Transformer Cores

Technical documents

Specifications

Brand

Epcos

Core Size

PM 62/49

For Use With

DC DC converter

Dimensions

62 (Dia.) x 49mm

AL Rating

315nH

Material

N27

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores

Stock information temporarily unavailable.

₪ 3,148.20

₪ 157.41 Each (In a Box of 20) (ex VAT)

₪ 3,683.39

₪ 184.17 Each (In a Box of 20) (inc. VAT)

EPCOS PM 62/49 Transformer Ferrite Core, 315nH, For Use With DC DC converter

₪ 3,148.20

₪ 157.41 Each (In a Box of 20) (ex VAT)

₪ 3,683.39

₪ 184.17 Each (In a Box of 20) (inc. VAT)

EPCOS PM 62/49 Transformer Ferrite Core, 315nH, For Use With DC DC converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 180₪ 157.41₪ 3,148.20
200 - 380₪ 145.83₪ 2,916.60
400 - 480₪ 133.68₪ 2,673.60
500 - 980₪ 129.36₪ 2,587.20
1000+₪ 125.04₪ 2,500.80

Technical documents

Specifications

Brand

Epcos

Core Size

PM 62/49

For Use With

DC DC converter

Dimensions

62 (Dia.) x 49mm

AL Rating

315nH

Material

N27

Product details

PM 50-114 Ferrite Cores

Applications for PM cores

For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics

Holder (clip & baseplate)

Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the coil must be installed with the soldered connections uppermost

EPCOS Ferrite Cores