Technical documents
Specifications
Brand
EOZKeypad Layout
4 x 4
Number Of Keys
16
IP Rating
IP40
Actuator Colour
White
Actuator Material
PC
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
ECO series flush mount economic keypads
Tactile flush mount keypads. 12-key (telephone) and 16-key (Hexadecimal II) versions. Matrix outputs or common point. Excellent quality / price ratio.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EOZKeypad Layout
4 x 4
Number Of Keys
16
IP Rating
IP40
Actuator Colour
White
Actuator Material
PC
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +60°C
Maximum Operating Temperature
+60°C
Country of Origin
France
Product details
ECO series flush mount economic keypads
Tactile flush mount keypads. 12-key (telephone) and 16-key (Hexadecimal II) versions. Matrix outputs or common point. Excellent quality / price ratio.