Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1001, 12V dc, 8.3A, 100W, 1 Output, 120 → 390 V dc, 90

RS Stock No.: 666-7662Brand: EOSManufacturers Part No.: MWLT100-1001
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.94mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1001, 12V dc, 8.3A, 100W, 1 Output, 120 → 390 V dc, 90

P.O.A.

EOS Embedded Switch Mode Power Supply (SMPS), MWLT100-1001, 12V dc, 8.3A, 100W, 1 Output, 120 → 390 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EOS

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 390 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.94mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

150g

Maximum Temperature

+70°C