Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EOS Switching Power Supply, LFWLT60-1003, 24V dc, 2.7A, 60W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 771-0767Brand: EOSManufacturers Part No.: LFWLT60-1003
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

2.7A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

Country of Origin

India

Product details

40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series

The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.

4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818

Standards

IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV

Stock information temporarily unavailable.

₪ 271.86

₪ 271.86 Each (ex VAT)

₪ 318.08

₪ 318.08 Each (inc. VAT)

EOS Switching Power Supply, LFWLT60-1003, 24V dc, 2.7A, 60W, 1 Output, 90 → 264V ac Input Voltage

₪ 271.86

₪ 271.86 Each (ex VAT)

₪ 318.08

₪ 318.08 Each (inc. VAT)

EOS Switching Power Supply, LFWLT60-1003, 24V dc, 2.7A, 60W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EOS

Output Voltage

24V dc

Output Current

2.7A

Power Rating

60W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30.48mm

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

Country of Origin

India

Product details

40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series

The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.

4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818

Standards

IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV