Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eneloop Battery Charger For NiMH AA, AAA with EURO plug, Batteries Included

RS Stock No.: 812-4432Brand: EneloopManufacturers Part No.: K-KJ16MCC40E
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

EURO

Number of Batteries Charged

4

Batteries Included

Yes

Charging Time

4h

Dimensions

105 x 65 x 27mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eneloop Battery Charger For NiMH AA, AAA with EURO plug, Batteries Included

P.O.A.

Eneloop Battery Charger For NiMH AA, AAA with EURO plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

EURO

Number of Batteries Charged

4

Batteries Included

Yes

Charging Time

4h

Dimensions

105 x 65 x 27mm

You may be interested in