Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
RS Stock No.: 288-6481Brand: Endress+HauserManufacturers Part No.: FTW325-C2A1ADistrelec Article No.: 30408404

Technical documents
Specifications
Brand
Endress+HauserDevice Type
Capacitance
Mounting Type
DIN Rail
Switch Output
Relay
Body Material
Polycarbonate
Hazardous Area Certification
ATEX
Series
Nivotester FTW325
Distrelec Product Id
30408404
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
1
P.O.A.
Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Endress+HauserDevice Type
Capacitance
Mounting Type
DIN Rail
Switch Output
Relay
Body Material
Polycarbonate
Hazardous Area Certification
ATEX
Series
Nivotester FTW325
Distrelec Product Id
30408404
Country of Origin
Germany