Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, PC Body

RS Stock No.: 288-6376Brand: Endress+HauserManufacturers Part No.: FMX11-10H0/0
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Hydrostatic

Mounting Type

Surface Mount

Switch Output

4-20mA

Body Material

PC

Cable Length

10m

Series

Waterpilot FMX11

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, PC Body

P.O.A.

Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, PC Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Hydrostatic

Mounting Type

Surface Mount

Switch Output

4-20mA

Body Material

PC

Cable Length

10m

Series

Waterpilot FMX11

Country of Origin

Germany