Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid, 0.2 l/min Min, 150 L/min Max

RS Stock No.: 256-6154Brand: Endress+HauserManufacturers Part No.: DMA25-AAAAA1Distrelec Article No.: 30351193
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Conductive Liquids

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

150 L/min

Supply Voltage

18 → 30 V dc

Series

DMA2

Distrelec Product Id

30351193

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid, 0.2 l/min Min, 150 L/min Max

P.O.A.

Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid, 0.2 l/min Min, 150 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Conductive Liquids

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

150 L/min

Supply Voltage

18 → 30 V dc

Series

DMA2

Distrelec Product Id

30351193

Country of Origin

France