EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 63mm Bore

RS Stock No.: 272-021Brand: EMERSON ? AVENTICSManufacturers Part No.: R480145948
brand-logo
View all in Pneumatic Rodless Cylinders

Technical documents

Specifications

Stroke

700mm

Bore

63mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 3/8

Stroke Interval Weight

0.098 @ 10 mm kg/mm

Test Weight

5.65 kg

Size Type

Standard

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 63mm Bore

P.O.A.

EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 63mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

700mm

Bore

63mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 3/8

Stroke Interval Weight

0.098 @ 10 mm kg/mm

Test Weight

5.65 kg

Size Type

Standard

Country of Origin

Hungary