Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 11500L/min

RS Stock No.: 299-536Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007260
brand-logo
View all in Pneumatic Shut-Off Valves

Technical documents

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3

Flow Rate

11500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 11500L/min

P.O.A.

EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 11500L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3

Flow Rate

11500L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany