Technical documents
Specifications
Brand
EMERSON ? AVENTICSConnector A
M5
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Threaded Connection
M5
Manufacturer Series
QR2-S-RPN
Model Number p
1823373038
Country of Origin
Italy
P.O.A.
EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, M5 to Push In 4 mm, Threaded Connection Style, 1823373038
1
P.O.A.
EMERSON – AVENTICS QR2-S-RPN Series Straight Fitting, M5 to Push In 4 mm, Threaded Connection Style, 1823373038
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMERSON ? AVENTICSConnector A
M5
Connector B
Push In 4 mm
Pneumatic Fitting Type
Straight Fitting
Connection Style
Threaded
Threaded Connection
M5
Manufacturer Series
QR2-S-RPN
Model Number p
1823373038
Country of Origin
Italy