EMERSON ? ASCO Solenoid Valve S10609Z130AD2, 2 port(s) , NC, 24 V dc

RS Stock No.: 488-756Brand: EMERSON ? ASCOManufacturers Part No.: S10609Z130AD2
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Operation

Direct

Default Valve Position

NC

Type

2/2

Orifice Diameter

6.4mm

Series

S106

Body Material

Aluminium

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Pinch Valves

Pinch solenoid valves, suitable for applications where the media must be protected from contamination, particularly the control of physiological, medical and food fluids.

To be used with silicon (or other suitable, soft material)
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be operated manually
Ø9.5mm tube maximum O.D.
Ø6.4mm tube maximum I.D.
Can be mounted in any position

Warning

Plug connector must be purchased separately

You may be interested in
Stock information temporarily unavailable.

₪ 505.34

₪ 505.34 Each (ex VAT)

₪ 591.25

₪ 591.25 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve S10609Z130AD2, 2 port(s) , NC, 24 V dc

₪ 505.34

₪ 505.34 Each (ex VAT)

₪ 591.25

₪ 591.25 Each (inc. VAT)

EMERSON ? ASCO Solenoid Valve S10609Z130AD2, 2 port(s) , NC, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Operation

Direct

Default Valve Position

NC

Type

2/2

Orifice Diameter

6.4mm

Series

S106

Body Material

Aluminium

Operating Temperature Range

-10 → +60 °C

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Product details

Pinch Valves

Pinch solenoid valves, suitable for applications where the media must be protected from contamination, particularly the control of physiological, medical and food fluids.

To be used with silicon (or other suitable, soft material)
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be operated manually
Ø9.5mm tube maximum O.D.
Ø6.4mm tube maximum I.D.
Can be mounted in any position

Warning

Plug connector must be purchased separately

You may be interested in