EMERSON – ASCO Rear Trunnion P493AL42C000A00, To Fit 20 → 25mm Bore Size

RS Stock No.: 815-7753Brand: EMERSON – ASCOManufacturers Part No.: P493AL42C000A00
brand-logo

Technical documents

Specifications

To Fit Bore Size

20 → 25mm

Manufacturer Series

493

Product Type

Rear Trunnion

Country of Origin

Spain

Product details

Rear articulations

Rear mounting trunnions for pneumatic cylinders. Suitable for use with ASCO Numatics 449, 453, 454, 450 cylinders.
Conforms to ISO 15552 and ISO 21287.

10-25mm Diameter - Accessories

The following accessories are available for the CETOP Roundline pneumatic actuator range.

Stock information temporarily unavailable.

₪ 53.88

₪ 53.88 Each (ex VAT)

₪ 63.04

₪ 63.04 Each (inc. VAT)

EMERSON – ASCO Rear Trunnion P493AL42C000A00, To Fit 20 → 25mm Bore Size

₪ 53.88

₪ 53.88 Each (ex VAT)

₪ 63.04

₪ 63.04 Each (inc. VAT)

EMERSON – ASCO Rear Trunnion P493AL42C000A00, To Fit 20 → 25mm Bore Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 53.88
5 - 9₪ 52.58
10 - 24₪ 52.14
25+₪ 51.82

Technical documents

Specifications

To Fit Bore Size

20 → 25mm

Manufacturer Series

493

Product Type

Rear Trunnion

Country of Origin

Spain

Product details

Rear articulations

Rear mounting trunnions for pneumatic cylinders. Suitable for use with ASCO Numatics 449, 453, 454, 450 cylinders.
Conforms to ISO 15552 and ISO 21287.

10-25mm Diameter - Accessories

The following accessories are available for the CETOP Roundline pneumatic actuator range.