Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

EMERSON ? ASCO G 1/8 900L/min Pneumatic Lubricator, 0bar to 10 bar, 651 Series

RS Stock No.: 330-947Brand: EMERSON ? ASCOManufacturers Part No.: G651AL0P10A0000
View all in Pneumatic Lubricators

Technical documents

Specifications

Port Connection

G 1/8

Port Connection Thread Size

1/8 in

Manufacturer Series

651

Fill Under Pressure

Yes

Maximum Flow Rate

900L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

+5°C

Bowl Material

Aluminium

Proof Pressure

10bar

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO G 1/8 900L/min Pneumatic Lubricator, 0bar to 10 bar, 651 Series

P.O.A.

EMERSON ? ASCO G 1/8 900L/min Pneumatic Lubricator, 0bar to 10 bar, 651 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Port Connection

G 1/8

Port Connection Thread Size

1/8 in

Manufacturer Series

651

Fill Under Pressure

Yes

Maximum Flow Rate

900L/min

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

+5°C

Bowl Material

Aluminium

Proof Pressure

10bar

Country of Origin

Poland