Al vibration proof case,204x155.5x69mm

RS Stock No.: 223-679Brand: ElmaManufacturers Part No.: 531000-000-000-012
View all in Instrument Cases

Technical documents

Specifications

Brand

Elma

Body Material

Powder Coated Aluminium

External Length

264 mm

External Width

155.5 mm

External Height

85.5 mm

External Dimensions

264 x 155.5 x 85.5mm

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Al vibration proof case,204x155.5x69mm

P.O.A.

Al vibration proof case,204x155.5x69mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Elma

Body Material

Powder Coated Aluminium

External Length

264 mm

External Width

155.5 mm

External Height

85.5 mm

External Dimensions

264 x 155.5 x 85.5mm

Colour

Grey

You may be interested in