Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V Supply Voltage

RS Stock No.: 117-6659Brand: EliwellManufacturers Part No.: EMPLUS 600 NTC-PTC 230Vac
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Series

EMPLUS 600

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Italy

Product details

EMPLUS 600 Temperature Indicator

EMPLUS 600 range of temperature indicators are the best solution for measuring values in the commercial refrigeration and light industry sectors. The temperature indicators are designed to the highest quality and are built for reliability, making them a popular choice for your temperature needs.

Features and Benefits

• NTC/PTC or PT100 input models available
• Simple and intuitive menu
• Compatible with TelevisSystem and Modbus protocol monitoring systems
• UniCard USB for quick system customisation
• Panel mounting

Stock information temporarily unavailable.

₪ 400.35

₪ 400.35 Each (ex VAT)

₪ 468.41

₪ 468.41 Each (inc. VAT)

Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V Supply Voltage

₪ 400.35

₪ 400.35 Each (ex VAT)

₪ 468.41

₪ 468.41 Each (inc. VAT)

Eliwell EMPLUS 600 Panel Mount Temperature Indicator, 74 x 32mm 1 Input, 230 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Series

EMPLUS 600

Input Type

NTC, PTC

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Italy

Product details

EMPLUS 600 Temperature Indicator

EMPLUS 600 range of temperature indicators are the best solution for measuring values in the commercial refrigeration and light industry sectors. The temperature indicators are designed to the highest quality and are built for reliability, making them a popular choice for your temperature needs.

Features and Benefits

• NTC/PTC or PT100 input models available
• Simple and intuitive menu
• Compatible with TelevisSystem and Modbus protocol monitoring systems
• UniCard USB for quick system customisation
• Panel mounting