Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

RS Stock No.: 252-7168Brand: ElesaManufacturers Part No.: 600802-C9
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

135mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Elesa 2-Way Connector, Connecting Component, Groove Size 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Connector Type

2-Way Connector

Fits Groove Size

30mm

Structural Element Type

Fixing & Connection Element

Length

135mm