Eledis 6A Series Push Button Switch, (On)-Off, Through Hole, SPST, 250V ac
Technical documents
Specifications
Brand
EledisSwitch Operation
(On)-Off
Series
6A
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Manufacturer Part No.
6A52-F3PCAE-S
Distrelec Product Id
13575921
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EledisSwitch Operation
(On)-Off
Series
6A
Mounting Type
Through Hole
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Manufacturer Part No.
6A52-F3PCAE-S
Distrelec Product Id
13575921
Country of Origin
Taiwan, Province Of China