Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
400mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+50°C
Process Connection
Probe
Number Of Wires
3
Accuracy
3 DIN EN 60751 °C, F0 °C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
400mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+50°C
Process Connection
Probe
Number Of Wires
3
Accuracy
3 DIN EN 60751 °C, F0 °C
Country of Origin
Germany