Technical documents
Specifications
Brand
eldoLEDOutput Voltage
2 To 55V
Maximum Output Power
50W
Output Current
150 → 1400mA
Dimmable
Yes
Input Voltage
120 To 250 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DMX, RDM
Series
PW50S
Primary Type
AC
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
eldoLED LED Driver, 2 To 55V Output, 50W Output, 150 → 1400mA Output, Constant Current Dimmable
1
P.O.A.
eldoLED LED Driver, 2 To 55V Output, 50W Output, 150 → 1400mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
eldoLEDOutput Voltage
2 To 55V
Maximum Output Power
50W
Output Current
150 → 1400mA
Dimmable
Yes
Input Voltage
120 To 250 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
DMX, RDM
Series
PW50S
Primary Type
AC
Country of Origin
Mexico