Technical documents
Specifications
Brand
EgstonPlug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
ErP Compliant
Width
42mm
Depth
34.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Type
Switched Mode Power Supply
Length
95mm
Country of Origin
Czech Republic
Product details
Egston Plug Head Adapters - E Series
Switch mode plug in power supply with 4 plug head adapters; European 2 pin plug adapter, US 2 pin plug adapter, Australian 2 pin plug adapter and UK 3 pin plug adapter. These plug in power supplies have ErP level V compliance a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Supplied with
4 plug adapter heads and 5 secondary DC output connectors
Approvals
ENEC 22, CSA
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1
₪ 210.60
₪ 210.60 Each (ex VAT)
₪ 246.40
₪ 246.40 Each (inc. VAT)
1
₪ 210.60
₪ 210.60 Each (ex VAT)
₪ 246.40
₪ 246.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 210.60 |
5 - 9 | ₪ 203.25 |
10 - 24 | ₪ 195.69 |
25 - 49 | ₪ 187.76 |
50+ | ₪ 179.44 |
Technical documents
Specifications
Brand
EgstonPlug Type
Interchangeable
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
ErP Compliant
Width
42mm
Depth
34.4mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±3%
Type
Switched Mode Power Supply
Length
95mm
Country of Origin
Czech Republic
Product details
Egston Plug Head Adapters - E Series
Switch mode plug in power supply with 4 plug head adapters; European 2 pin plug adapter, US 2 pin plug adapter, Australian 2 pin plug adapter and UK 3 pin plug adapter. These plug in power supplies have ErP level V compliance a wide input voltage range of 90 to 264 Vac and are supplied with 5 secondary DC output connectors.
ErP level V compliant
Small, lightweight design
Wide input voltage range
High efficiency of up to 87%
Low standby power use
Class II protection
Short circuit proof
1.5m cable
Supplied with
4 plug adapter heads and 5 secondary DC output connectors
Approvals
ENEC 22, CSA
Standards
EN 55014-1/2, EN 55022, EN 55024, EN 55011, EN 60950-1, UL 60950-1