Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Edimax Single Port POE Injector, 100 → 240V ac Input, 54V dc Output, 1.5A, 60W

RS Stock No.: 256-5304Brand: EdimaxManufacturers Part No.: GP-102IT
brand-logo
View all in PoE Injectors

Technical documents

Specifications

Brand

Edimax

Input Voltage

100 → 240V ac

Output Voltage

54V dc

Output Current

1.5A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Edimax Single Port POE Injector, 100 → 240V ac Input, 54V dc Output, 1.5A, 60W

P.O.A.

Edimax Single Port POE Injector, 100 → 240V ac Input, 54V dc Output, 1.5A, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Edimax

Input Voltage

100 → 240V ac

Output Voltage

54V dc

Output Current

1.5A

Number of Output Ports

1

Power Rating

60W

Country of Origin

China