EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V

RS Stock No.: 111-9329Brand: EDACManufacturers Part No.: 572-001-000-300
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

EDAC

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

300 V

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V

P.O.A.

EDAC Wire to Wire Connector Cable Mount Plug, 1P, Crimp Termination, 10A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

EDAC

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

300 V

Gender

Male

Mounting Type

Cable Mount

Current Rating

10A

Termination Method

Crimp

Contact Material

Brass, Phosphor Bronze

Housing Material

PBT

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

572

Country of Origin

China

You may be interested in