Technical documents
Specifications
Brand
Eccel Technology LtdComponent Type
Module
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
TTL
Supply Voltage
4 → 6V
Length
30.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
18mm
Country of Origin
United Kingdom
Product details
MIFARE® RFID Receiver Module
The MicroRWD chip module is a complete RF transponder. Requires connection to the coil antenna.
Tag Reader / Writer Module
Performs all Read / Write functions
Simple RS-232 interface
24pin DIL PCB mounting module
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud
₪ 338.38
₪ 338.38 Each (ex VAT)
₪ 395.91
₪ 395.91 Each (inc. VAT)
1
₪ 338.38
₪ 338.38 Each (ex VAT)
₪ 395.91
₪ 395.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Eccel Technology LtdComponent Type
Module
Supported Frequency Bands
13.56MHz
Supported Bus Interfaces
TTL
Supply Voltage
4 → 6V
Length
30.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
18mm
Country of Origin
United Kingdom
Product details
MIFARE® RFID Receiver Module
The MicroRWD chip module is a complete RF transponder. Requires connection to the coil antenna.
Tag Reader / Writer Module
Performs all Read / Write functions
Simple RS-232 interface
24pin DIL PCB mounting module
Up to 10cm range on 13.56MHz
Fast Baud rates up to 106K Baud