Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eccel Technology Ltd RFID B1 EA RFID Module Module 13.56MHz, 5V

RS Stock No.: 221-6778Brand: Eccel Technology LtdManufacturers Part No.: RFID B1 EA RFID Module
brand-logo
View all in RF Modules

Technical documents

Specifications

Component Type

Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

106kBd

Supply Voltage

5V

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Eccel Technology Ltd RFID B1 EA RFID Module Module 13.56MHz, 5V

P.O.A.

Eccel Technology Ltd RFID B1 EA RFID Module Module 13.56MHz, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Component Type

Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

106kBd

Supply Voltage

5V

Country of Origin

Poland