Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ebm-papst W2E250 Series Axial Fan, 230 V ac, AC Operation, 1865m³/h, 127W, 590mA Max, 280 x 280 x 80mm

RS Stock No.: 278-1543Brand: ebm-papstManufacturers Part No.: W2E250-HL06-01
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Height

280mm

AC or DC Operation

AC

Power Consumption

127W

Width

280mm

Depth

80mm

Maximum Current

590mA

Dimensions

280 x 280 x 80mm

Air Flow

1865m³/h

Noise Level

66dB

Fan Speed

2550rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst W2E250 Series Axial Fan, 230 V ac, AC Operation, 1865m³/h, 127W, 590mA Max, 280 x 280 x 80mm

P.O.A.

ebm-papst W2E250 Series Axial Fan, 230 V ac, AC Operation, 1865m³/h, 127W, 590mA Max, 280 x 280 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Height

280mm

AC or DC Operation

AC

Power Consumption

127W

Width

280mm

Depth

80mm

Maximum Current

590mA

Dimensions

280 x 280 x 80mm

Air Flow

1865m³/h

Noise Level

66dB

Fan Speed

2550rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Country of Origin

Germany