Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
₪ 1,680.66
₪ 1,680.66 Each (ex VAT)
₪ 1,966.37
₪ 1,966.37 Each (inc. VAT)
1
₪ 1,680.66
₪ 1,680.66 Each (ex VAT)
₪ 1,966.37
₪ 1,966.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,680.66 |
5 - 9 | ₪ 1,548.02 |
10 - 19 | ₪ 1,512.33 |
20+ | ₪ 1,479.39 |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.