ebm-papst D2E Series Centrifugal Fan, 230 V ac, 1060m³/h, AC Operation, 250 x 199 x 216mm

RS Stock No.: 696-3562Brand: ebm-papstManufacturers Part No.: D2E146-HT67-02
brand-logo
View all in Centrifugal Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1060m³/h

Series

D2E

Height

216mm

Width

223mm

Depth

250mm

Dimensions

250 x 199 x 216mm

Fan Speed

1850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

110 x 138mm

Direction of Curve

Forward

Horizontal Hole Spacing

138mm

Vertical Hole Spacing

110mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst D2E Series Centrifugal Fan, 230 V ac, 1060m³/h, AC Operation, 250 x 199 x 216mm

P.O.A.

ebm-papst D2E Series Centrifugal Fan, 230 V ac, 1060m³/h, AC Operation, 250 x 199 x 216mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1060m³/h

Series

D2E

Height

216mm

Width

223mm

Depth

250mm

Dimensions

250 x 199 x 216mm

Fan Speed

1850rpm

Noise Level

66dB

Bearing Type

Ball

Mounting Hole Spacing

110 x 138mm

Direction of Curve

Forward

Horizontal Hole Spacing

138mm

Vertical Hole Spacing

110mm

Country of Origin

Germany