Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB(A)
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
United Kingdom
Product details
ebm-papst DC Compact Fan Kits
From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan
₪ 1,131.21
₪ 1,131.21 Each (ex VAT)
₪ 1,323.52
₪ 1,323.52 Each (inc. VAT)
1
₪ 1,131.21
₪ 1,131.21 Each (ex VAT)
₪ 1,323.52
₪ 1,323.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,131.21 |
5 - 9 | ₪ 1,006.46 |
10 - 19 | ₪ 934.94 |
20+ | ₪ 860.97 |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32dB(A)
Fan Speed
3100rpm
Bearing Type
Sleeve
Country of Origin
United Kingdom
Product details
ebm-papst DC Compact Fan Kits
From ebm-papst, these DC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of DC fans, and are supplied with a power lead and speed controller as standard. Each kit will also include either a finger guard or an air filter, see below.
Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.
These 12 and 24 Vdc fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.
Features
12 & 24 Vdc fans
Plastic fan housings
IP20 Protection
Lead 310mm
Filter pads that can be changed without switching off the fan