Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
32m³/h
Noise Level
24dB
Fan Speed
2000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
₪ 322.72
₪ 322.72 Each (ex VAT)
₪ 377.58
₪ 377.58 Each (inc. VAT)
1
₪ 322.72
₪ 322.72 Each (ex VAT)
₪ 377.58
₪ 377.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 322.72 |
5 - 9 | ₪ 287.25 |
10 - 19 | ₪ 266.92 |
20+ | ₪ 245.98 |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1W
Depth
32mm
Dimensions
80 x 80 x 32mm
Air Flow
32m³/h
Noise Level
24dB
Fan Speed
2000rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking