ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 172 x 51mm

RS Stock No.: 826-0799Brand: ebm-papstManufacturers Part No.: 6248NDistrelec Article No.: 15421068
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

17W

Depth

50.8mm

Dimensions

172 x 51mm

Air Flow

410m³/h

Noise Level

55dB

Fan Speed

3400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

₪ 974.80

₪ 974.80 Each (ex VAT)

₪ 1,140.52

₪ 1,140.52 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 172 x 51mm

₪ 974.80

₪ 974.80 Each (ex VAT)

₪ 1,140.52

₪ 1,140.52 Each (inc. VAT)

ebm-papst 6200 N Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 172 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 974.80
5 - 9₪ 868.83
10 - 19₪ 808.18
20+₪ 745.23

Technical documents

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

17W

Depth

50.8mm

Dimensions

172 x 51mm

Air Flow

410m³/h

Noise Level

55dB

Fan Speed

3400rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Ball

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking