Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ebm-papst Axial Fan, 230 V ac, ac Operation, 100m³/h, IP20, 119 x 119 x 38mm

RS Stock No.: 285-7775Brand: ebm-papstManufacturers Part No.: 4850ZDistrelec Article No.: 15410238
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 230 V ac, ac Operation, 100m³/h, IP20, 119 x 119 x 38mm

P.O.A.

ebm-papst Axial Fan, 230 V ac, ac Operation, 100m³/h, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

100m³/h

IP Rating

IP20

Country of Origin

China