Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
4.8W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
₪ 351.47Each (ex VAT)
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 180m³/h, 4.8W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 180m³/h, 4.8W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
₪ 351.47Each (ex VAT)
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Power Consumption
4.8W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
₪ 351.47Each (ex VAT)