Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 16.5A Idc

RS Stock No.: 770-1044PBrand: EatonManufacturers Part No.: DR127-4R7-R
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Eaton

Inductance

4.7 μH

Maximum dc Current

16.5A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9.17mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 412.50

₪ 8.25 Each (Supplied on a Reel) (ex VAT)

₪ 482.62

₪ 9.652 Each (Supplied on a Reel) (inc. VAT)

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 16.5A Idc
Select packaging type

₪ 412.50

₪ 8.25 Each (Supplied on a Reel) (ex VAT)

₪ 482.62

₪ 9.652 Each (Supplied on a Reel) (inc. VAT)

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 16.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 95₪ 8.25₪ 41.25
100 - 345₪ 8.205₪ 41.02
350 - 695₪ 8.145₪ 40.72
700+₪ 8.085₪ 40.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Eaton

Inductance

4.7 μH

Maximum dc Current

16.5A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9.17mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Country of Origin

China

Product details

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more