Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
aM
Series
BUSSMANN
Distrelec Product Id
30076300
Country of Origin
Spain
Product details
Bussmann aM Fuses
For industrial motor protection applications
₪ 90.15
₪ 9.015 Each (In a Pack of 10) (ex VAT)
₪ 105.48
₪ 10.548 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 90.15
₪ 9.015 Each (In a Pack of 10) (ex VAT)
₪ 105.48
₪ 10.548 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | ₪ 9.015 | ₪ 90.15 |
20 - 40 | ₪ 8.70 | ₪ 87.00 |
50+ | ₪ 8.175 | ₪ 81.75 |
Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
aM
Series
BUSSMANN
Distrelec Product Id
30076300
Country of Origin
Spain
Product details
Bussmann aM Fuses
For industrial motor protection applications