Technical documents
Specifications
Brand
EatonCurrent Rating
500mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Country of Origin
Taiwan, Province Of China
Product details
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap
₪ 6.18
₪ 6.18 Each (ex VAT)
₪ 7.23
₪ 7.23 Each (inc. VAT)
1
₪ 6.18
₪ 6.18 Each (ex VAT)
₪ 7.23
₪ 7.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 6.18 |
5 - 24 | ₪ 5.91 |
25 - 49 | ₪ 5.64 |
50 - 99 | ₪ 5.49 |
100+ | ₪ 4.95 |
Technical documents
Specifications
Brand
EatonCurrent Rating
500mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Country of Origin
Taiwan, Province Of China
Product details
Fast Acting - AGC Series
Professional range of Cooper Bussmann fast acting fuses from the AGC series
Mounting Style - Holder/Clip
Nickel plated brass endcap