Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

RS Stock No.: 258-609Brand: EatonManufacturers Part No.: 283202 MSC-R-10-M9(24VDC)
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Eaton

Motor Starter Type

Reversing Starter

Range

MSC

Voltage Rating

415 V ac

Phase

3

Current Rating

8.5 A

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

P.O.A.

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Motor Starter Type

Reversing Starter

Range

MSC

Voltage Rating

415 V ac

Phase

3

Current Rating

8.5 A

IP Rating

IP20

Country of Origin

Germany