Eaton DILM Contactor, 240 V Coil, 3-Pole, 4 kW, 1N/O

RS Stock No.: 251-0197Brand: EatonManufacturers Part No.: 276679 DILM9-10(240V50HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

240 V

Number of Poles

3

Power Rating

4 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

75mm

Width

45mm

Depth

75mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

240 V ac

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 240 V Coil, 3-Pole, 4 kW, 1N/O

P.O.A.

Eaton DILM Contactor, 240 V Coil, 3-Pole, 4 kW, 1N/O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

240 V

Number of Poles

3

Power Rating

4 kW

Series

DILM

Function

Reversing

Normal State Configuration

1N/O

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

75mm

Width

45mm

Depth

75mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

240 V ac

Maximum Operating Temperature

+60°C

Country of Origin

Romania