Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton xPole PXL MCB, 2P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 489-983Brand: EatonManufacturers Part No.: 236268 PXL-C4/2
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL

Circuit Breaker Type

MCB

Width

80mm

Length

35mm

Mounting Style

DIN Rail Mount

Depth

60mm

Application

Commercial, Residential

Country of Origin

Austria

Product details

PXL series, C characteristic, 2-pole

Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Standards

IEC / EN 60898

You may be interested in
Stock information temporarily unavailable.

₪ 541.14

₪ 541.14 Each (ex VAT)

₪ 633.13

₪ 633.13 Each (inc. VAT)

Eaton xPole PXL MCB, 2P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

₪ 541.14

₪ 541.14 Each (ex VAT)

₪ 633.13

₪ 633.13 Each (inc. VAT)

Eaton xPole PXL MCB, 2P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 541.14
10 - 14₪ 516.88
15+₪ 502.50
You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL

Circuit Breaker Type

MCB

Width

80mm

Length

35mm

Mounting Style

DIN Rail Mount

Depth

60mm

Application

Commercial, Residential

Country of Origin

Austria

Product details

PXL series, C characteristic, 2-pole

Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Standards

IEC / EN 60898

You may be interested in