Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Eaton RCBO, 6A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, xPole Range

RS Stock No.: 230-1314Brand: EatonManufacturers Part No.: 235980 PKNM-6/1N/B/003-PT-DW
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

Eaton

Current Rating

6A

Number of Poles

1P + N

Trip Sensitivity

30mA

Range

xPole

Mounting Style

DIN Rail

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton RCBO, 6A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, xPole Range

P.O.A.

Eaton RCBO, 6A Current Rating, 1P + N Poles, 30mA Trip Sensitivity, xPole Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

6A

Number of Poles

1P + N

Trip Sensitivity

30mA

Range

xPole

Mounting Style

DIN Rail

Country of Origin

Romania