Technical documents
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
M22
Panel Cut Out Diameter
22.5mm
Push Button Colour
White
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
216627 M22S-DR-X
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton M22 Series Push Button, Latching, 22.5mm Cutout, IP66, IP67, IP69K
1
P.O.A.
Eaton M22 Series Push Button, Latching, 22.5mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
M22
Panel Cut Out Diameter
22.5mm
Push Button Colour
White
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
216627 M22S-DR-X
Country of Origin
Germany